ROHM Semiconductor 1700V SiC MOSFETs are offered in TO-3PFM and surface-mount TO-268-2L packages for flexible design integration. These devices support board-level size reduction for compact electronic systems and equipment. The 1700V SiC MOSFETs feature low on-resistance, high efficiency, and reduced power dissipation. Typical applications include auxiliary power supplies, medical equipment, Switch Mode Power Supply (SMPS), and telecommunications.
Rohm Semiconductor 1700V SiC MOSFETs
Features
- Available in TO-3PFM and surface mount TO-268-2L packages
- Fast switching speed
- Long creepage distance
- Low on-resistance
- Simple to drive
Applications
- Auxiliary power supplies
- Medical devices
- Renewable energy systems
- SMPS
- Telecommunications