Rohm Semiconductor RBE Schottky Barrier Diodes

ROHM Semiconductor RBE Series Schottky Barrier Diodes are reliable surface mount diodes made for effective general use. These diodes feature an ultra-low forward voltage and low reverse current characteristics and help minimize power dissipation and improve efficiency. The RBE Schottky barrier diodes are RoHS-compliant and offer a minimum reverse voltage of 6V and compact SOD-323HE packaging. These AEC-Q101-qualified diodes are typically used for the protection of ADAS cameras and automotive applications.

Features

  • AEC-Q101 qualified
  • High reliability
  • Low reverse current (IR) 
  • RoHS-compliant
  • Small mold type
  • Surface-mount design
  • Ultra-low forward voltage

Applications

  • Automotive
  • General rectification
  • Protection of ADAS camera

Technical Specifications

Parameters Values
Minimum Reverse Voltage 6V
Minimum Forward Current 0.1A
Minimum Forward Surge Current 1A
Maximum Operating Temperature +125°C