Rohm Semiconductor SCS SiC Schottky Barrier Diodes

ROHM Semiconductor SCS Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) have low total capacitive charge, reducing switching loss when enabling high-speed switching operation. The diodes are available in SCS2 (2nd generation) and SCS3 (3rd generation) variants. These diodes retain constant characteristics despite the rise in temperature, resulting in better performance when compared to other silicone-based fast-recovery diodes. The SiC diodes provide higher efficiency and have high surge resistance, making them ideal in PFC circuits. The SCS3 variants offer greater surge current capability while further reducing the forward voltage when compared to its 2nd generation counterpart. SCS2 and SCS3 Schottky barrier diodes are ideal for Power Factor Correction (PFC) circuits, like those PCs, servers, and ACs.

Features

  • High-speed switching
  • Low switching loss
  • Reduced temperature dependence
  • Shorter recovery time

Applications

  • EV chargers
  • PFC circuits
    • ACs
    • PCs
    • Servers
  • Solar inverters
  • Switch-mode power supplies
  • UPS

Technical Specifications

Parameters Values
Reverse Voltage 650V to 1200V
Continous Forward Current Range 2A to 40A 
Total Power Dissipation Range 22W to 420W
Maximum Junction Temperature 175°C