ROHM Semiconductors Automotive Schottky Barrier Diodes are reliable and efficient for automotive and power supply applications. These diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive schottky barrier diodes feature a low forward voltage range of 0.35V to 1V and exhibit high ESD resistance. These components have a reverse voltage range between 30V to 150V and an average rectified forward current ranging from 0.03A to 40A. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs).
Rohm Semiconductor Automotive Schottky Barrier Diodes
Features
- AEC-Q101 qualified
- High ESD resistance
- High reliability
- Low forward voltage
- No thermal runaway
Applications
- EVs
- General rectification
- HEVs
- Switching power supply