Rohm Semiconductor Schottky Barrier Diodes

ROHM Semiconductor offers a range of Schottky Barrier Diodes known for their high reliability and low loss. Available in various packages, these diodes provide low forward voltage and reverse current, along with high ESD resistance. They are resistant to thermal runaway even at high temperatures, making them suitable for automotive systems and power supplies. The diodes are available in standard or AEC-Q101 qualified versions.

Features

  • High reliability
  • High-speed reverse recovery time
  • Improved efficiency
  • Large current handling capability
  • Low forward voltage
  • Low heat generation and noise during normal operation
  • Occupies 80% less space

Applications

  • Backflow prevention circuits
  • DC/DC converters
  • General rectification