Rohm Semiconductor RBR Low VF Schottky Barrier Diodes
ROHM Semiconductor RBR Series Low VF Schottky Barrier Diodes are high-efficiency rectifier diodes engineered to minimize power loss and improve energy performance in compact electronic designs. These diodes feature a low forward voltage characteristic and low leakage current and help reduce heat generation while ensuring stable operation. The RBR low VF Schottky barrier diodes are available in a wide range of voltage, current, and package options, and these RoHS-compliant devices are ideal for power supplies, DC/DC converters, automotive electronics, and industrial equipment.
Features
- Compact design
- Low leakage current performance
- Low VF Schottky barrier design
- Reduced power loss and heat generation
- Reverse polarity protection capability
- RoHS compliant
- Stable operation at high temperatures
- Wide voltage and current range
Applications
- AC/DC power supplies
- Automotive electronics
- Consumer electronics
- DC/DC converters
- Industrial equipment
- LED lighting systems
- Power rectification
- Reverse polarity protection
- Switching power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Reverse Voltage Range | 30V to 200V |
| Maximum Forward Current | 40A |
| Maximum Surge Current | 150A |
| Minimum Repetitive Reserve Voltage | 30V |