ROHM Semiconductor Intelligent Power Devices (IPDs) are available in low-side or high-side switch IC variants, featuring a low on-resistance MOSFET and multiple protection circuits integrated into a single chip. These IPDs offer protection against overheating, overvoltage, overcurrent, and load short circuiting. Intelligent power devices are AEC-Q100 qualified and ensures optimal performance and reliability across a spectrum of industrial environments. Typical applications include brake systems, engine control units, power distribution modules, and transmission control modules.
Rohm Semiconductor Automotive Intelligent Power Devices (IPDs)
Features
- AEC-Q100 qualified
- Available in low-side or high-side switch IC variants
- Integration of low on-resistance MOSFET and multiple protection circuits into a single chip
- Optimal performance and reliability in diverse industrial environments
- Protection against overheating, overvoltage, overcurrent, and load short circuiting
Applications
- Battery management systems
- Brake systems
- Engine control units
- Power distribution modules
- Transmission control modules