Rohm Semiconductor KX1 Series Tri-Axis Accelerometers

Rohm Semiconductors Kionix KX1 Series Tri-Axis Accelerometers are crafted through the utilization of the company's exclusive plasma micromachining process technology. These accelerometers undergo hermetic sealing at the wafer level, achieved by bonding a second silicon lid wafer to the device using a glass frit. Housed in a compact LGA plastic package, they function within a DC supply voltage range of 1.710V to 3.6V.

KX1 Tri-Axis accelerometers from Kionix feature an additional ASIC device that is integrated into the package with the sensing element, providing signal conditioning, digital communications, and the capability for intelligent user-programmable application algorithms. These accelerometers are equipped with voltage regulators that ensure a consistent internal operating voltage across varying input supply voltages that enable it to maintain stable characteristics and virtually eliminate detectable ratiometric errors.

Features

  • 3 sensing axes X, Y, and Z
  • Comes with internal voltage regulator
  • Hermetically sealed sense element
  • I2C or SPI digital protocols for communications
  • Surface Mount Device (SMD) termination style
  • User-selectable g range

Applications

  • Aerospace
  • Automotive
  • Consumer electronics
  • Healthcare
  • Industrial
  • Seismic monitoring
  • Sports and fitness
  • Structural health monitoring

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
-40°C to +105°C
Acceleration 2g, 4g, 8g, 16g, 32g, and 64g
Supply voltage 1.7V to 3.6V
1.71V to 3.6V
Startup time 2ms to 1300ms