Rohm Semiconductor Invisible Single and Multi Mode Laser Diodes

ROHM Semiconductor Invisible Single and Multi-Mode Diodes are available in 780nm, 820nm, 840nm, and 850nm with the industry standard of Φ5.6 metal stem. The rectilinearity, monochromaticity, coherence, condensation, and pulse response characteristics of laser light allow them to be used in optical discs (optical pickups: OPU), laser printers, multi-function equipment, and more. ROHM Semiconductor laser diodes have been increasingly used as light sources for triangulation, ToF (Time of Flight), and LiDAR, with the development of laser diodes for sensing applications expected in the near future. ROHM offers a broad lineup of laser diodes optimized for a wide range of applications.

Features

  • Φ5.6 metal stem
  • Draws signals by irradiating a photosensitive drum
  • Easy to create fringe patterns to detect slight changes
  • High-speed readings of ultra-fine signals with micron spot
  • Less distance attenuation, extending the reach
  • Operating temperature range: -10°C to +70°C
  • Pin-spot irradiation enables accurate pointing
  • RoHS certified
  • Single and Multi-mode
  • Supports high-speed modulation for transmitting large amounts of information
  • Uses high output to change the color of an organic film or phase of a crystal to write a signal

Applications

  • 3D depth sensor
  • Line marker
  • Motion sensor
  • Optical disk pickup
  • Ranging
  • Sensor

Technical Specifications

Series Current Rating
(Amps)
Power
(Watts)
Voltage
Input
Specifications
780nm Invisible Multi-Mode Laser Diode 60mA 4.5mW 2.3V Datasheet (PDF)
780nm Invisible Single-Mode Laser Diode 40mA and 63mA 10mW and 20mW 2.2V and 2.3V  --
820nm Invisible Single-Mode Laser Diode 350mA 220mW 2.8V Datasheet (PDF)
840nm Invisible Single-Mode Laser Diode 350mA 220mW 2.8V Datasheet (PDF)
850nm Invisible Single-Mode Laser Diode 60mA and 350mA 220mW 2.8V Datasheet (PDF)