-
Datamate Coax Connectors and Cable Assemblies
Harwin Datamate Coax Connectors and Cable Assemblies product specifications, datasheets, buying information, and inventory are available at TTI. -
Datamate High Power Contacts
Harwin Datamate High Power Contacts product specifications, datasheets, buying information, and inventory available at TTI. -
Gecko 1.25mm Pitch High Reliability Connectors
Harwin Gecko 1.25mm Pitch High Reliability product specifications, datasheets, buying information, and inventory available at TTI. -
Datamate J-Tek Series Hi-Rel Connectors
Harwin Datamate J-Tek Series Hi-Rel Connectors are UL94V-0 rated. View specifications, datasheets, buying information, and inventory are available at TTI. -
M300 High Reliability Connectors
Harwin M300 Series High Reliability Connectors have a 3mm pitch. View product specifications, datasheets, buying information and inventory available at TTI. -
Kontrol Connectors
Harwin Kontrol Connectors consists of 1.27mm pitch connectors. View product specifications, datasheets, buying information, and inventory available at TTI. -
SMT Spring Contacts
Harwin SMT Spring Contacts provide consistent electrical performance. View specifications, datasheets, buying information, and inventory are available at TTI. -
Flecto Floating Connectors
Harwin Flecto Floating Connectors are designed to increase flexibility and reliability in electronic connections and fix variations in misalignment. Flecto Floating Connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
Gecko-MT 1.25mm Mixed Layout Connectors
Harwin Gecko-MT 1.25mm Mixed Layout Connectors incorporate 10A power contacts. View specifications, datasheets, buying information, and inventory available at TTI. -
Kona 8.5mm Power Connectors
Harwin Kona 8.5mm Power Connectors are highly reliable. View product specifications, datasheets, buying information, and inventory available at TTI. -
Datamate Mix-Tek Connectors
Harwin Datamate Mix-Tek 2mm and 4mm Pitch Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
C90 Circular Connectors
Harwin C90 Circular Connectors offer full environmental sealing. View specifications, datasheets, buying information, and inventory available at TTI. -
SMT Spring Loaded Pogo Pins
Harwin SMT Spring Loaded Pogo Pins available in tape and reeled packaging. View specifications, datasheets, buying information, and inventory available at TTI. -
Hxx Throughboard PCB Sockets
Harwin Hxx Throughboard PCB Sockets are a range of 4-beam and 6-beam sockets. Hxx Throughboard PCB sockets specifications, datasheets, buying information, and inventory are available at TTI. -
Shield Cans & Shield Clips
Harwin Shield Cans and Shield Clips create a Faraday cage around the sensitive or emitting circuits, preventing interference from disrupting the device. Shield Cans and Shield Clips product specifications, datasheets, buying information, and inventory available at TTI. -
Archer Board-to-Board Connectors
Harwin Archer Board-to-Board Connectors are supplied in a tape and reel format. View specifications, datasheets, buying information, and inventory available at TTI. -
Archer M50 IDC Connectors
Harwin Archer M50 1.27mm Pitch IDC Connectors feature a low profile. View specifications, datasheets, buying information, and inventory available at TTI. -
1.75mm Diameter Terminal Pins
Harwin 1.75mm Diameter Terminal Pins are compatible with 1.6mm PCB thickness. View specifications, datasheets, buying information, and inventory available at TTI. -
EZ-Boardware RFI Shield Clips
Harwin EZ-Boardware RFI Shield Clips are available in multiple sizes. View specifications, datasheets, buying information, and inventory available at TTI. -
Datamate T-Contact 2mm Pitch Connectors
Harwin Datamate T-Contact 2mm Pitch Connectors are built from beryllium copper. View specifications, datasheets, buying information, and inventory available at TTI.