Harwin Kona 8.5mm Power Connectors

Harwin Kona 8.5mm Power Connectors feature a rugged cable-to-board design that maintains electrical continuity under heavy vibration and shock. These connectors have an innovative mate-before-lock mechanism that prevents any damage during the locking process. The Kona 8.5mm power connectors have a maximum working voltage of 3000VAC and a minimum insulation resistance of 10GΩ. These connectors operate within a temperature range from -65°C to +150°C and are typically used in aviation, engine power management, industrial power units, and UAV applications.

Kona Right Angle offers a horizontal PCB mounting orientation, providing a low-profile solution for designs where vertical space is limited. This design can be particularly beneficial for compact enclosures and ensures a secure connection for board-to-board power delivery in demanding environments. Kona 8.50mm Pitch Straight Crimp Power Contact Terminals are designed for optimal performance and are tailored for 8AWG cables. These terminals deliver up to 60A per contact nominal and feature a durable gold finish on both the contact area and termination points.

Features

  • Built-in polarization
  • Gold plating resists wear from continued use
  • High reliability
  • Mate-before-lock mechanism 
  • RoHS-compliant
  • Rugged cable-to-board design maintains electrical continuity
  • UL94V-0 rated

Applications

  • Aviation
  • Defense and security
  • Engine power management
  • Industrial power units
  • Motorsport
  • Navigation and flight systems
  • Remote robotics drives
  • UAVs
  • Vehicle electronics

Technical Specifications

Parameters Values
Maximum Current per Contact 60A
Maximum Voltage 3000Vac
Maximum Contact Resistance 2mΩ
Minimum Insulation Resistance 10GΩ
Operating Temperature Range -65°C to +150°C

Video

This TTI Tech Specs video for Harwin Kona 8.5mm Power Connectors explains that they are UL94V-0-rated connectors that operate within a high temperature range from -65°C to +150°C and offer a 1500V AC peak or DC working voltage rating with gold-plated contacts designed for optimal performance.

See video transcript below

Video Transcript

As you’re gripping the armrest during takeoff, remember that a little turbulence is just a change in airflow. A little turbulence with some loose electrical connections, on the other hand, is another story. With Harwin Kona 8.5mm contact pitch Power Connectors, a rugged cable-to-board connection maintains electrical continuity under heavy vibration and shock. Making them ideal for applications in aviation, engine power management, automotive, defense and security, robotic drives, and more. A mate-before-lock mechanism with built-in polarization and visual contact identification provides increased protection from mechanical damage and incorrect mating. The UL94V-0-rated connectors operate within a high temperature range of -65°C to +150°C and offer a 1500V AC peak or DC working voltage rating with gold-plated contacts designed for optimal performance.

View More Harwin Resources