Harwin Archer M50 IDC Connectors
Harwin Archer M50 1.27mm Pitch IDC Connectors are ready-made cable assemblies with male and female connectors. These connectors are compatible with industry-standard connectors that allow simple product replacement or interpretability with existing equipment or modules. The M50 IDC connectors come with an option for dual entry, shrouded, polarized connectors, location pegs, and ejector systems with a variety of options to assist with the design for manufacture and promote ease of assembly. These IDC connectors feature a low profile, and small footprint and are suitable for mating with other sockets from the Archer range. Typical application includes home appliances, home automation systems, hand-held equipment, wireless modules, IoT, and patient monitoring systems.
Features
- Compatible with industry-standard connectors
- IDC connection for fast termination of multiple contacts
- Jumper sockets:
- Allows onboard programming with pin headers
- Low profile and small footprint
- Options for dual entry, shrouded, polarized connectors, location pegs, and ejector systems
- Suitable for mating with other sockets from the Archer range
- Tape and reel packaging options on SMT products:
- Enables fast and low-cost automated PCB assembly
Applications
- Consumer electronics:
- Home appliances
- Home automation systems
- Set-top boxes and consoles
- Instrumentation:
- Laboratory measurement systems
- Mobile monitoring devices
- Test equipment
- Industrial:
- Drives and controls
- Fire alarm panels
- Meters
- Monitoring equipment
- Robotics
- Medical:
- Diagnostic equipment
- Patient monitoring systems
- Retail:
- Point-of-sale equipment
- Warehouse inventory systems
- Telecoms:
- Hand-held equipment
- Hubs
- IoT
- Routers
- Wireless modules
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rate | 300VDC/min |
| Maximum contact resistance | 30mΩ |
| Minimum insulation resistance | 5MΩ |
| Insertion force (max.) | 1.0N per contact |
| Withdrawal force (min.) | 0.15N per contact |