Harwin Datamate Mix-Tek Connectors
Harwin Datamate Mix-Tek 2mm and 4mm Pitch Connectors provide an extremely flexible and reliable interconnect solution. These devices are available in configurations of single-row power or coax contacts with double-row signal contacts in one connector. The Datamate Mix-Tek offers a wide choice of jackscrew fixings and male connectors in vertical or horizontal orientation on the PCB or cable connection. These connectors are available off-the-shelf for minimal lead time and are ideal where COTS substitution is possible. The Mix-Tek connectors come with a durability of 500 mating cycles and operate from -55°C to +125°C temperature range. These highly reliable devices are ideally suited for a wide variety of testing environments and conditions. Harwin Datamate Mix-Tek 2mm and 4mm pitch connectors find use in many demanding applications on land, sea, and air.
Features
- 30% glass-filled plastic housing
- Aluminum alloy metal backshells
- Beryllium copper with gold finish contacts
- Commercial Off-the-Shelf (COTS) system
- High performance
- High reliability and flexibility
- Lightweight metal backshell available for RFI shielding
- Low outgassing properties
- Meets UL94V-0 requirements
- Miniature connector system
- RoHS and REACH complaint
- Rugged and durable connector design
- Stainless steel jackscrews
- Vibration, shock, and temperature resistance
Applications
- Avionics
- Commercial and military aerospace
- Communications
- Medical
- Military vehicles
- Oil and gas
- Rail and transportation
- Robotics
- Space
- UAVs
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | 500 mating cycles |
| Operating temperature range | -55°C to +125°C |
| Maximum contact resistance | 25mΩ |
| Minimum Insulation resistance | 100MΩ |
| Minimum withdrawal force | 0.2N |
| Minimum contact retention | 10N |
| Frequency | 10Hz to 2000Hz |
Video
This TTI Tech Specs video for Harwin Datamate Mix-Tek Connectors demonstrates how they combine durable and flexible single-row power or coax connections with double-row signal contacts in a single connector. Jackscrew fittings at 2mm and 4mm pitches provide secure termination for PCB and cable connections.
See video transcript below
Video Transcript
“Houston, we’ve had a problem,” were the iconic words radioed to mission control following an Apollo 13 explosion caused by an electrical short. If I’m about to land on the moon, the only message I hear better be “Houston, we have contact." Harwin Datamate Mix-Tek Connectors provide reliable and flexible single-row power or coax contacts with double-row signal contacts in one individual connector. Secure termination is made with jackscrew fixings for PCB and cable connections at 2mm and 4mm pitches. The aluminum alloy backshell and gold-finished beryllium copper contacts provide shock, vibration, and temperature resistance and RFI shielding with the durability of up to 500 mating cycles for a wide variety of testing conditions typical of avionics, communications, oil and gas, rail transport, and medical environments. With a 30% glass-filled plastic housing, the RoHS and REACH-compliant connectors meet UL94V-0 requirements and exhibit low outgassing properties suitable for space deployment. Available for off-the-shelf supply, the Mix-Tek connectors offer minimal lead time and reliable substitution for demanding applications.