Harwin Datamate Metal Backshells

Harwin Datamate Metal Backshells are constructed from aluminum alloy with electroless nickel plating, providing protection against electromagnetic and radio frequency interference. These backshells are designed for use with J-Tek and Mix-Tek connectors and offer an RF attenuation rating of >30dBs across a 10kHz to 400MHz range. The female backshells have an elliptical cable-entry port that accommodates signal, power, and coaxial cables. The Datamate backshells are available in vertical and horizontal male PCB-mount and panel-mount configurations, compatible with both through-board and SMT terminations.

Features

  • Available in cable-to-board and panel-mount versions
  • Compatible with J-Tek and Mix-Tek Datamate connectors
  • Features a single elliptical cable entry port
  • Horizontal PCB-mount configurations can be added post-assembly
  • Includes a braid retention feature at the cable entry
  • Made from aluminum alloy billets for durability and strength
  • Provides screen termination with a stainless steel micro-band
  • Supports signal, coaxial, and power cables

Applications

  • Aircraft infotainment
  • Avionics
  • Drives and controls
  • Gas and renewable sources
  • GPS
  • Launch systems
  • Radars
  • Radio communications
  • Robotics
  • Routers
  • Satellites
  • Wi-Fi antennas