Harwin EZ-Boardware RFI Shield Clips

Harwin EZ-Boardware RFI Shield Clips provide a secure method for attaching shielding cans to PCBs using surface-mount technology. These clips eliminate the need for through-hole soldering, simplifying assembly and reducing rework time. The shields can be easily removed and refitted, enabling straightforward access for tuning and maintenance without risking damage to components. The clips are supplied in tape-and-reel packaging for compatibility with automated placement equipment. These RFI shield clips are available in multiple sizes and are suitable for applications requiring compact designs and efficient assembly processes.

Features

  • Eliminates through-hole assembly and hand soldering
  • Low contact resistance of 20mΩ
  • Shields sensitive circuits efficiently
  • Supplied in tape and reel for automation
  • Supports multiple shield fitting cycles

Applications

  • Data processing
  • In-car entertainment/information systems
  • Radio communications
  • Smart Meters
  • Telecom base stations
  • Wireless modules