Harwin Datamate Coax Connectors and Cable Assemblies
Harwin Datamate Coax Connectors and Cable Assemblies are high-reliability, 4mm pitch ganged coaxial interconnect solutions designed for secure and efficient multi-coax connections. These connectors use high-quality 50Ω gold-plated coaxial contacts with precision-machined beryllium copper parts and PTFE insulation for reliable performance in demanding environments. The Datamate Coax connectors and cable assemblies operate within a temperature range from -55°C to +125°C and support frequencies up to 6GHz. Typical applications include aerospace, defense, satellites, UAVs, and undersea.
Features
- 4mm pitch ganged coaxial connector system
- 50Ω gold-plated coaxial contacts
- Available as ready-made cable assemblies for faster installation
- Compatible with RG178 or similar 2 mm coaxial cable
- Designed for reliable performance and multiple mating cycles
- Shrouded and polarized design
- Vertical and horizontal PCB mounting options
Applications
- Aerospace
- Defense
- Satellites
- UAVs
- Undersea
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 4mm |
| Frequency Range | Up to 6GHz |
| Impedance | 50Ω |
| Operating Voltage | 180Vac at 500mA |
| Durability | 500 cycles |
| Operating Temperature Range | -55°C to +125°C |