Harwin Datamate J-Tek Series Hi-Rel Connectors
Harwin Datamate J-Tek Series Connectors are 2.00mm pitch high-reliability connectors designed for use in harsh environments. These connectors feature stainless steel jackscrews that secure the connection and provide strain relief under vibration and shock. The Datamate J-Tek series connectors feature a current rating of 3A and a working voltage of 800Vac/Vdc. These devices come with a maximum voltage of 1200Vac/Vdc and a maximum contact resistance of 25mΩ. Applications include aerospace, defense, space, and industrial automation systems.
Features
- Compact design saves PCB space
- Durable Beryllium Copper contacts
- High current capacity per contact
- Maintains continuity under vibration and shock
- Multiple mating cycles supported
- Proven four-finger female contact design
- Published test reports and quality assurance
- Rugged construction for demanding use
- Stock availability with transparent lead times
- World-class quality from original designers
Applications
- Aerospace devices
- Defense system
- Energy equipment
- High-end professional electronics
- Medical devices
- Motorsport equipment
- Security system
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 3A |
| Working Voltage | 800Vac/Vdc |
| Maximum Voltage | 1200Vac/Vdc |
| Maximum Contact Resistance | 25mΩ |
| Minimum Insulation Resistance | 100MΩ |