Harwin Archer Board-to-Board Connectors

Harwin Archer Board-to-Board Connectors are compact and capable micro-pitch connectors ideal for IIoT modules and embedded computing. These connectors are designed for mezzanine daughterboard to motherboard layouts with an industrial-grade connection. The Archer connectors are available in 0.50mm, 0.80mm, 1.00mm, and 1.27mm pitches. The housing designs are polarized, and contacts are fully shrouded and protected to help prevent mismating and accidental damage to the contacts.

The Archer Board-to-Board connectors have a surface mount design and are supplied in a tape and reel format with pick and place caps included. These connectors are designed with location pegs to avoid movement before soldering and are ideal for E-vehicles, consumer electronics, and industrial applications.

Features

  • Contact counts from 30 to 120 in a double-row layout
  • Different size location pegs for correct PCB orientation
  • Gold finish on contact area, tin on termination
  • Halogen-free plastic
  • Low profile
  • Male and female connectors in vertical SMT format for board-to-board connection
  • RoHS/REACH compliant
  • Tape and reel packaging with pick and place caps

Applications

  • Consumer electronics:
    • Building automation
    • Home appliances
  • E-vehicles:
    • Battery management units
    • Camera and Lidar units
    • Intelligent control systems
  • Fire and security:
    • Monitoring and detection equipment
  • Industrial:
    • Control and monitoring systems
    • Embedded computing
    • IoT connection equipment
    • Sensor modules
  • Retail:
    • POS terminals
    • Warehouse inventory systems
  • Test and measurement:
    • Laboratory measurement systems
    • Mobile monitoring devices
    • Smart meters

Technical Specifications

Pitch
(mm)
Maximum current rating per contact
(A)
Dielectric withstanding voltage
(V)
Voltage rating
(V)
Maximum contact resistance
(mΩ)
Minimum insulation resistance
(MΩ)
Operating temperature range
(°C)
Resources
(PDF)
0.50 0.5 150 100 60, 80 1000 -55 to +85 Datasheet
0.80 0.5 500 100 50, 100 1000 -40 to +125 Datasheet
1.00 1.0 500 150 20, 30 1000 -40 to +105 Datasheet
1.27 0.5 to 1.75 250 to 1000 100 20, 30 1000 -55 to +125 Datasheet