Harwin Flecto Floating Connectors

Harwin Flecto Floating Connectors are designed to increase flexibility and reliability in electronic connections and fix variations in misalignment. Flecto floating connectors feature a unique floating design that allows for a degree of movement during assembly or operation. These floating connectors feature a maximum voltage rating of up to 250V AC/DC and a minimum insulation resistance of 100MΩ. Typical applications include aerospace, automotive, LED displays, electric vehicles, and security systems.

Features

  • Connections with minimal stress, accommodating mated heights of up to 29.9mm on average
  • Durable construction
  • Exceptional electrical capabilities
  • Mechanism designed for floating
  • Movement in the X, Y, and Z axes during and after mating, facilitating multiple board-to-board connections
  • Outstanding reliability
  • Provided in tape and reel format for efficient surface mount assembly in high-volume production
  • Provides versatility in configurations
  • Seamless integration

Applications

  • Aerospace applications
  • Automotive industry
  • Battery management system
  • Electric vehicles
  • LED displays
  • Security cameras

Technical Specifications

Parameters Values
Maximum voltage Up to 250V AC/DC
Maximum current per contact Up to 0.5A (signal)
3A (power)
Shock resistance 50G (490m/s²)
Operating temperature range -55°C to +105°C (signal+power)
-40°C to +105°C (signal only)
Minimum insulation resistance 100MΩ