Harwin C90 Circular Connectors
Harwin C90 Circular Connectors are designed to be intermateable with MIL-DTL-5015 and offer full environmental sealing. These circular connectors are low-cost, highly durable, and rugged. The circular connectors offer a current rating of 13A and an operating temperature range from -55°C to +125°C. The C90 circular connectors feature threaded and polarized coupling, solder termination, and chromate-plated shells. Typical applications include industrial, agriculture, construction, and harsh environment applications.
Features
- 22AWG to 16AWG wire size
- Durability up to 500 operations
- Full environmental sealing with the use of backshells and sealing gaskets
- Intermateable with MIL-DTL-5015
- Highly durable and rugged connector system
- Solder termination
- Threaded and polarized coupling
- Zinc and black chromate-plated shells
Applications
- Agricultural
- Construction
- Harsh environments
- Industrial
- Oil and gas
- Rail/transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 13A |
| Shock severity | 490m/s² (50G) for 11ms |
| Voltage rating range | 200V AC to 500V AC 250V DC to 700V DC |
| Insulation resistance | 5000MΩ min. |
| Operating temperature range | -55°C to +125°C |
| Water resistance (sealing) | 1.8m for 48 hours, exceeds IP67 |
| Mating pin diameter | 1.6mm |