Harwin SMT Spring Loaded Pogo Pins

Harwin Surface Mount (SMT) Spring Loaded Pogo Pins include a plunger (or head), barrel (or body), and a fully installed fine spring that delivers enough force to sustain positive contact. The SMT Pogo Pins mate with any contact surface or SMT contact pads S70 series. These Pogo Pins come with a location peg or PC tail mounting. Harwin SMT Spring Loaded Pogo Pins feature an operating temperature range from -40°C to +85°C. Typical applications include grounding, mobile phone antennas, shielding, and testing and measurement.

Features

  • Additional height options
  • Available in tape and reeled packaging format for automated assembly methods
  • Gold finish for improved wear resistance
  • Mates with any contact surface, or SMT contact pads S70 series
  • Used for individual contacts or irregular layout requirements

Applications

  • Aerospace
  • Electrical connection
  • Grounding
  • Mobile phone antenna
  • Shielding
  • Testing and measurement

Technical Specifications

Parameters Values
Current rating range 1A to 2A
Durability 10000 mating cycles
Free height range 2.4mm to 8.2mm
Number of signal contacts 1
Operating temperature range -40°C to +85°C
SMT footprint diameter range 0.9mm to 2mm

Video

This TTI Tech Specs video for Harwin Spring Loaded Contacts explains they consist of a plunger (or head), barrel (or body), and a fully encapsulated fine spring, to provide the spring force required to maintain positive contact. All have high durability, exceeding 10,000 mating cycles.

See video transcript below

Video Transcript

Normally you want to keep fingers off your PCB, but if those fingers are metallic and springy, then they can serve a useful function. Harwin offers surface mount spring contacts in a variety of styles and sizes for use in shielding, grounding, antenna connections, and other applications. Working heights range from 0.9mm to 6.95mm, and the small footprint makes them ideal for use in mobile devices, LED lamps, and other compact devices.

The contacts are rated for up to 9A and 10,000 mating cycles, with select contacts including a positive stop to prevent permanent setting due to over-stress. The range of styles provides designers with a great deal of flexibility to address different positioning and mechanical action requirements. Gold and tin finish options allow plating to match the mating surface to prevent corrosion, and the contacts are supplied in tape and reel packing for low-cost automated assembly.

View More Harwin Videos and Resources

Related Products