Harwin Kontrol Connectors

Harwin Kontrol Connectors line consists of compact 1.27mm pitch connectors and is fully shrouded to withstand lateral and twisting forces experienced during vibration. These connectors feature surface-mount solder tabs and location pegs to facilitate automation and enhance retention of the PCB. The Kontrol connectors support blind mating and are available in pin counts ranging from 12 to 80 positions, and mated connectors can carry up to 1.2A per contact with support data rates of up to 3Gbits/s. The mezzanine connectors, also known as parallel board-to-board connectors, offer a choice of vertical stacking heights for flexibility in stacked board systems. Typical applications include automotive, aerospace, and telecommunications.

Features

  • Data rate of up to 3Gbits/s
  • Durability of a minimum of 500 mating cycles 
  • Fully shrouded and polarized
  • Gold-plated three-finger contacts
  • Latching features on cable connectors
  • Ready-made cable assemblies in 150mm and 300mm lengths
  • RoHS and REACH SVHC compliant
  • SMT board mount connectors are supplied on tape and reel for automated assembly
  • Solder tabs and location pegs

Applications

  • Automotive
  • Handheld equipment
  • Industrial equipment
  • Large scale monitoring and control

Technical Specifications

Parameters Values
Maximum current rating 1.2A
Working voltage 100Vac
Maximum contact resistance 25mΩ
Minimum insulation resistance 1GΩ
Operating temperature range PCB -55°C to +125°C
Cable -20°C to +105°C

Video

This TTI Tech Specs video for Harwin Kontrol Board to Board Connectors explains that the series connectors are designed to work reliably in demanding industrial applications. The connectors are 0.05”, 1.27mm pitch surface mount connectors with SMT solder tabs for added PCB strain relief, and location pegs for accurate placement during soldering.

See video transcript below

If you’re tired of big broken headers, then check out Harwin’s Archer Kontrol series. Archer Kontrol series connectors are designed to work reliably in demanding industrial applications. The connectors are 0.05”, 1.27 millimeter pitch surface mount connectors with SMT solder tabs for added PCB strain relief, and location pegs for accurate placement during soldering.

The connectors are also fully shrouded and polarized to aid in assembly and provide enhanced resistance to both lateral and twisting forces from equipment handling and vibration. Connectors are available in vertical and right angle versions from 12 to 80 pins, with various stacking heights available in each configuration, supporting, for example, board stacking heights from 8 to 20 millimeters. Besides standing up to a mechanical beating, the connectors are rated at 1.2 A per contact, a minimum of 500 mating operations, and can be used from negative 55 degrees positive 125 degrees Celsius, making them ideal for everything from factory equipment to roadside monitoring and large vehicle control systems.

Video

This TTI Tech Specs video for Harwin Kontrol SIL Series Connectors explains the fully shrouded design that effectively withstands lateral and twisting forces often encountered during vibration.

See video transcript below

Video Transcript

Ah, the joys of fiddling with a connector because it doesn’t seem to be making contact, only to find it snap the housing. If this sounds like a problem that you often struggle with, then you could probably do well to use the Kontrol SIL series from Harwin. 

These teeny tiny connectors, an expansion on the Kontrol Series, come in both male and female variations, are fully shrouded to protect the internal pins, have polarized keying to prevent accidental mis-mating, and allow a mis-alignment angle of up to 4.3°.

The use of a latch removes the need for any specialist tooling, surface mount tabs increase the PCB retention force, and the ability to resist 20G for up to 12 hours means that no amount of screaming tantrums will damage these connectors. 

With a current rating of 1.2A per contact, a contact resistance of 25mΩ, and an operating temperature of -55°C to +125°C, these connectors are able to withstand some pretty harsh environments.

View more Harwin resources