Harwin Hxx Throughboard PCB Sockets

Harwin Hxx Throughboard PCB Sockets are a range of 4-beam and 6-beam sockets. These sockets are designed for robustness and reliability. The sockets use a two-part construction design that comprises a contact clip that retains in a precision-turned outer shell. These sockets are available in closed or open-ended, with or without a knurled section for added board retention. The PCB sockets operate over a temperature range from -55°C to +125°C. Hxx throughboard PCB sockets find applications in industries like aviation, motorsports, and UAVs.

Harwin H31 Throughboard PCB Sockets

H31 Throughboard PCB Sockets

Harwin H31 Throughboard PCB Sockets are compatible with Ø0.50mm and Ø1.00mm mating pins. These sockets have a gold contact and gold or tin shell. The Ø0.50mm sockets have a maximum insertion force of 6.0N and a minimum withdrawal force of 0.5N. The Ø1.00mm sockets feature a maximum insertion force of 9.0N and a minimum withdrawal force of 1.0N.

Harwin H34 Throughboard PCB Sockets

H34 Throughboard PCB Sockets

Harwin H34 Throughboard PCB Sockets are compatible with Ø2.00mm mating pins. These connectors use six finger Beryllium Copper contacts for high-reliability performance. The sockets operate with a maximum single contact current rating of 20A. These sockets have a maximum insertion force of 6.0N and a minimum withdrawal force of 1.0N.

Harwin H85 Throughboard PCB Sockets

H85 Throughboard PCB Sockets

Harwin H85 Throughboard PCB Sockets are compatible with Ø0.80mm mating pins. These sockets are constructed with four finger Beryllium Copper contact from the M300 range. The sockets have an indented groove in the shoulder that allows them to be differentiated from Ø1mm mating pin sockets. HXX series resistors operate with a maximum single contact current rating of 10A. H85 series sockets have a maximum insertion force of 5.0N and a minimum withdrawal force of 1.0N.