Harwin EZ-SMT PCB Sockets

Harwin EZ-SMT PCB Sockets are low-cost, surface-mountable connectors designed for automated assembly processes. These sockets accommodate pins with diameters between 1.10mm and 1.80mm and support up to 8A of electrical current. The EZ-SMT sockets are made from phosphor bronze with tin over nickel plating and offer durability in standard operating environments. These PCB sockets come in tape-and-reel packaging and can be reverse mounted to provide above-board contact.

Features

  • Can be reverse-mounted for above-board contacts
  • Compatible with standard SMT pick-and-place machines
  • Costs about 70% less than standard PCB sockets
  • Fits pins from 1.10mm to 1.80mm diameter
  • Low-profile design
  • Made from phosphor bronze with tin-nickel plating
  • Rated for up to 8A
  • Suitable for relay tails and other components
  • Supplied in EIA-481-2 tape-and-reel packaging

Applications

  • Fire and security equipment
  • Industrial machinery
  • Medical
  • Process controls
  • Sensors and actuators
  • Test and measurement