Harwin 1.75mm Diameter Terminal Pins

Harwin 1.75mm Diameter Terminal Pins provide strong and durable single-point connections for board-to-board applications with ultra-low profile and offset height configurations. These Pins are available in various lengths to accommodate different spacing needs between mating PCBs and are suitable for use as location pegs or grounding connections in stacked board setups. The Pins feature a chamfered mating edge to reduce wear on contact surfaces and a rear-drilled hole that can be used for swaging for added mechanical retention. Harwin 1.75mm Terminal Pins are compatible with 1.6mm PCB thickness and are finished in either hard gold or tin over nickel.

Features

  • A rear-drilled hole is included, allowing for swaging if additional mechanical retention is needed before soldering
  • Designed for use with 1.6mm thick PCBs and compatible with typical wave soldering processes
  • The chamfered edge reduces contact wear during mating
  • These pins are suitable for use with Harwin sockets and other standard PCB connectors

Applications

  • Defense and security:
    • Handheld portable equipment
    • Rugged vehicle electronics
    • UAVs, UUVs and other ROVs
  • Fire and security:
    • CCTV systems
    • Gas and smoke detectors
    • Handheld IR cameras
  • Industrial:
    • Factory robotics
    • PCB stacking and grounding
    • Remote operating modules
  • Space:
    • Detection equipment
    • Launch peripherals
    • Satellites and CubeSats
    • Remote sensors