-
MS4 AmbiMate Sensor Modules
TE Sensor Solutions MS4 AmbiMate Sensor Modules specifications, datasheets, buying information, and inventory are available at TTI. -
Micro BetaCHIP MCD Thermistor Probes
TE Sensor Solutions Micro BetaCHIP Magnetic Circular Dichroism (MCD) Thermistor Probes have a quick response time, a small tip diameter, and can be tailored to specific tolerances. Micro BetaCHIP MCD Thermistor Probes product specifications, datasheets, buying information, and inventory are available at TTI. -
FX29 Force Compression Load Cells
TE Sensor Solutions FX29 Force Compression Load Cells specifications, datasheets, buying information, and inventory available at TTI. -
Oil Property Sensors
TE Sensor Solutions Oil Property Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
8911 Wireless Accelerometers
TE Sensor Solutions 8911 Wireless Accelerometers for Proof of Concept (POC) uses the LoRaWAN 868/915MHz communication protocol that offers a simple, reliable, and secure means of expanding condition-based maintenance. Now available at TTI. Browse inventory, view datasheets, and more. -
AXISENSE-G Dual-Axis Gyro Stabilized Tilt Sensors
TE Sensor Solutions AXISENSE-G Dual-Axis Gyro Stabilized Tilt Sensors product specifications, datasheets, buying information, and inventory available at TTI. -
ELM-4000 MEAS Emitter Assembly SpO2 Optical Sensor
TE Sensor Solutions ELM-4000 Series MEAS Emitter Assembly SpO2 Optical Sensor provides leading accuracy in oxygen level detection. ELM-4000 Series Optical Sensor specifications, datasheets, buying information, and inventory available at TTI. -
830M1 Triaxial Accelerometers
TE Sensor Solutions 830M1 Triaxial Accelerometers specifications, datasheets, buying information, and inventory are available at TTI. -
PTF Temperature Sensors
TE Sensor Solutions PTF Temperature Sensors specifications, datasheets, buying information, and inventory available at TTI. -
FC22 Compression Load Cell Sensors
TE Sensor Solutions FC22 Compression Load Cell Sensors specifications, datasheets, buying information, and inventory available at TTI. -
MSP100 Pressure Transducers
TE Sensor Solutions MSP100 Pressure Transducers specifications, datasheets, buying information, and inventory available at TTI. -
Piezoelectric Accelerometer
The Model 820M1 is a low cost, board mountable accelerometer designed for embedded condition monitoring and predictive maintenance applications. The piezo-electric accelerometer is available in ranges from ±25g to ±100g and features a flat frequency response up to >6kHz. Featuring stable piezo-ceramic crystals in shear mode, the accelerometer incorporates an amplified ±1.25V output with optimum measurement resolution. -
M5600 and U5600 Wireless Pressure Sensors
TE Sensor Solutions M5600 and U5600 Wireless Pressure Sensors specifications, datasheets, buying information, and inventory available at TTI. -
M5800 Pressure Transducers
TE Sensor Solutions M5800 Pressure Transducers specifications, datasheets, buying information, and inventory are available at TTI. -
TE Sensor Solutions Digital Thermopile Sensor
TE Sensor Solutions introduces the Digital Thermopile Sensor (TSD) contactless temperature measurement system. View product specifications, datasheets, buying information and inventory available at TTI. -
KMXP Series Position Sensors
TE Sensor Solutions KMXP Series Position Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
Epoxy Coat NTC Thermistors
TE BetaCURVE chip is soldered to 32 AWG Alloy 180 leads and encapsulated in Stycast epoxy resin. -
MS5607-02BA Barometric Pressure Sensor
TE Sensor Solutions MS5607-02BA Barometric Pressure Sensor specifications, datasheets, buying information, and inventory are available at TTI. -
82 Series 19mm Pressure Sensors
The TE 82 series is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. -
TE Sensor Solutions Epoxy NTC Thermistor (30k Ohms)
TE Sensor Solutions Epoxy Encapsulated Precision Interchangeable NTC Thermistor (30k Ohms) utilizing high stability pressed-disk ceramic sensor for general applications.