The BetaCURVE chip is soldered to 32 AWG Alloy 180 leads and encapsulated in Stycast epoxy resin.
TE Sensor Solutions Epoxy Coat NTC Thermistors
Features
- 2.2 to 100K Ohms Resistance @25ºC
- Proven Stability and Reliability
- Alloy lead wires for reduced thermal conductivity
- Interchangeability
- Thermally conductive epoxy coating
- Temperature range -40ºC to +125ºC
- RoHS Compliant
Applications
- Tight tolerance instrumentation
- Temperature sensing, control and compensation
- Assembly into probes for a wide variety of applications
- General instrumentation applications