TE Sensor Solutions Micro BetaCHIP MCD Thermistor Probes

TE Sensor Solutions Micro BetaCHIP Magnetic Circular Dichroism (MCD) Thermistor Probes are embedded in a polyimide tube using a thermally conductive epoxy. These Micro BetaCHIP MCD thermistors are compact compared to miniature BetaCURVE devices. MCD thermistor probes have a quick response time, a small tip diameter, and can be tailored to specific tolerances. These thermistor probes feature an operating temperature range from -40°C to +125°C and resistance of 2KΩ, 10kΩ, and 100KΩ at +25°C. Typical applications include DNA research sensors, medical catheters, peltier temperature tracking sensors, and laboratory animal research.

Features

  • Available in customized tolerances
  • Compact compared to miniature BetaCURVE devices
  • Compliance with RoHS
  • Heat-resistant epoxy coating
  • Minimal tip diameter
  • Quick response time

Applications

  • DNA research sensors
  • Laboratory animal research
  • Low-volume flow sensors (liquids or gases)
  • Medical catheters
  • Peltier temperature tracking sensors
  • Temperature control for bath showers

Technical Specifications

Parameters Values
Dissipation constant in still air at +25ºC 0.3mW/ºC
Operating temperature range -40°C to +125°C
Resistance at +25ºC 2KΩ
10KΩ
100KΩ
Time response in liquids 200milliseconds
Tolerance resistance at +25ºC ±0.2ºC