TE Sensor Solutions ELM-4000 MEAS Emitter Assembly SpO2 Optical Sensor

TE Sensor Solutions ELM-4000 Series MEAS Emitter Assembly SpO2 Optical Sensor is specially designed for medical applications where the selection of peak wavelength is a key requirement. The emission source material is GaAIAs in conjunction with GaAIP complete with a clear epoxy lens. These optical components provide leading accuracy in oxygen level detection.

Features

  • 660 nm ±3 nm peak wavelength red LED
  • Clear epoxy
  • Dual drive
  • Lead frame construction
  • Mounting Type: Through Hole
  • Orientation: Side View
  • Package/Case: Radial
  • Pulse oximetry component
  • Three IR wavelength choices
  • Type: Infrared (IR)
  • Voltage - forward (Vf) (Typ): 1.2V ~ 1.5V (Max)
  • Wavelength: 880nm ~ 940nm

Applications

  • Medical devices
  • Pulse oximetry
  • SpO2 disposable strip or butterfly probes
  • SpO2  finger/ear reusable probes

Technical Specifications

RED 660nm
Parameter @ 25ºC Symbol Conditions Minimum Type Maximum Unit
Forward voltage Vf If=20mA   1.85 2.3 V
Reverse voltage VBr Ibr=10μA 3     V
Reverse current Ir Vr=3V     100 μA
Radiated power Po If=20mA   1   mW
Peak wavelength λp If=20mA 657 660 663 nm
INFRARED 880nm (ELM-4001)
Parameter @ 25ºC Symbol Conditions Minimum Type Maximum Unit
Forward voltage Vf If=20mA     1.5 V
Reverse voltage VBr Ibr=10μA 3     V
Peak wavelength λp If=20mA 870 880 890 nm
Spectral bandwidth λΔ If=20mA   60 80 nm
Radiated power Po If=20mA ≥0.6 1   mW
INFRARED 940nm (ELM-4002)
Parameter @ 25ºC Symbol Conditions Minimum Type Maximum Unit
Forward voltage Vf If=20mA   1.2 1.4 V
Reverse voltage VBr Ibr=10μA 5     V
Peak wavelength λp If=20mA 930 940 950 nm
Spectral bandwidth λΔ If=20mA   45   nm
Radiated power Po If=20mA ≥0.6 1   mW
INFRARED 905nm (ELM-4003)
Parameter @ 25ºC Symbol Conditions Minimum Type Maximum Unit
Forward voltage Vf If=20mA   1.2 1.4 V
Reverse voltage VBr Ibr=10μA 5     V
Peak wavelength λp If=20mA 900 905 910 nm
Spectral bandwidth λΔ If=20mA   70   nm
Radiated power Po If=20mA ≥0.6 1   mW

Product Dimensions & Schematic

TE Sensor Solutions ELM 4000 MEAS Emitter Assembly SpO2 Optical Sensor Dimensions Schematic TE Sensor Solutions ELM 4000 Series Optical Sensor Dimensions & Schematic