TE Sensor Solutions Oil Property Sensors

TE Sensor Solutions Oil Property Sensors measure the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils. The oil property sensors feature multi-parametric analysis capability improving fluid characterization algorithms. These oil property sensors have a supply voltage range from 9VDC to 60VDC and operate at a temperature range from -40°C to +150°C. The oil property sensors are CAN J1939 compliant and are ideal for various applications, including compressors, HVAC&R, industrial equipment, on and off-highway vehicles, and turbines.

Features

  • CAN J1939 compliant
  • High reliability and stability
  • Multi-parametric analysis capability
  • Proprietary corrosion and contaminant-resistant coating
  • Rugged construction for high-pressure and high-flow environments

 

Applications

  • Compressors
  • Engine
  • Hydraulic systems
  • Industrial equipment
  • Transmission
  • Turbines

Technical Specifications

Parameters Values
Supply voltage range 9VDC to 60VDC
Maximum operating pressure 25bars
Dielectric constant range 1 to 6
Operating temperature range -40°C to +150°C