TE Sensor Solutions MS4 AmbiMate Sensor Modules

TE Sensor Solutions MS4 Series AmbiMate Sensor Modules are PCB assemblies that integrate a set of sensors tailored for specific applications. These modules include sensors for motion, light, temperature, humidity, and optionally VOC, CO2, and sound detection. The MS4 modules simplify product integration by providing a pre-engineered sensor solution. These modules utilize the I2C communication protocol for ease of connectivity and offer a compact design that saves space in product layouts. The modules support various attachment methods and can be configured on a single PCB footprint, allowing flexibility in design and facilitating faster time to market for integrated sensor solutions.

Features

  • Accelerates time to market by freeing up design resources
  • Capability to monitor air quality through VOC concentration detection
  • Compact design saving space in product layouts
  • Facilitates simplified design and production with a common seven-position connection for all sensor configurations
  • I2C communication protocol for ease of connectivity
  • Integration of motion, light, temperature, humidity, and optional VOC, CO2, and sound sensors
  • Multiple attachment methods to accommodate diverse application needs
  • Optional microphone for augmented motion detection or sound event monitoring
  • Pre-engineered sensor solution for quick integration into host products
  • Single PCB footprint supports multiple sensor configurations, enhancing design flexibility and simplifying production

Applications

  • Air quality
  • Building automation
  • Connected home
  • Energy management
  • Indoor lighting
  • Work space comfort
  • Zonal environmental controls

Video

This TTI Tech Specs video for TE Sensor Solutions AmbiMate Multi-Sensor Module explains this sensor module has sensors for motion, light, temperature, and humidity. In addition to the four core sensors, additional configurations allow you to add sensors for VOCs, equivalent CO2, sound, or all three, with all options sharing the same footprint so you can use any configuration with the same layout.

See the video transcript below

Video Transcript

There’s no need to reinvent the wheel, and now there’s no need to keep designing the same set of sensors into your application. TE Connectivity’s AmbiMate MS4 sensor module has sensors for motion, light, temperature, and humidity. In addition to the four core sensors, additional configurations allow you to add sensors for VOCs, equivalent CO2, sound, or all three, with all options sharing the same footprint so you can use any configuration with the same layout.

The module has an I2C interface for easy integration, an event output that can be triggered based on motion or sound levels, and an analog audio output. The AmbiMate MS4 series has a compact, space saving footprint and is available with multiple attachment methods to suit different design requirements.

View more TE Sensor Solutions videos and resources