TE Sensor Solutions PTF Temperature Sensors

TE Sensor Solutions Platinum Thin Film (PTF) Temperature Sensors are Resistance Temperature Detectors (RTDs) utilizing a platinum resistor in thin film technology. The PTF sensors comply with the DIN EN 60751 characteristic curve, ensuring high long-term stability. These sensors incorporate a structured platinum film on a ceramic substrate, passivated with a glass coating, and feature connection wires of gold-coated nickel or silver. Typical applications include automotive, HVAC, medical, and white goods.

Features

  • Available in different tolerances
  • Comes in various outline dimensions
  • Conforms to DIN EN 60751
  • Exhibits low drift over its lifetime
  • Globally interchangeable
  • Offers fast response time
  • Packed in blister boxes
  • Supports a wide temperature range

Applications

  • Automotive
  • HVAC
  • Industrial applications
  • Medical
  • Sensing element for plug-in probes
  • Specific temperature feedback control
  • White goods