TE Sensor Solutions 82 Series 19mm Pressure Sensors

The 82 series is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing.

The 82 series can be configured for o-ring mounting or threaded process fittings and is designed for OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element.  

Features

  • O-Ring Mount/Threaded Process Fittings
  • ±0.2% Pressure Non Linearity
  • 1.0% Interchangeable Span (provided by gain set resistor)
  • -40°C to +125°C Operating Temperature Range

Applications

  • Medical Instruments
  • Process Control
  • Fresh & Waste Water Measurements
  • Partial Vacuum Gas Measurement
  • Pressure Transmitters
  • Tank Level Systems (RV & Industrial)