TE Sensor Solutions FX29 Force Compression Load Cells

TE Sensor Solutions FX29 Force Compression Load Cells feature Microfused technology that provides good span and zero stability, outstanding cycle life, and superior resolution. The FX29 compression load cells offer high over-range capabilities and an unamplified span sensitivity of 20mV/V. These load cells utilize a combination of metal injection-molded flexure and microminiaturized MEMS strain gauges that allow flexibility in force range options for a lower-cost sensor.

The FX29 force compression load cells come with mV, amplified, and digital output options that enable design flexibility with greater system accuracy. These load cells operate at a maximum current rating of 3mA and an insulation resistance of 50MΩ at 250VDC. Typical applications include analog and digital scales, battery-powered devices, manufacturing equipment, and robotics.

Features

  • Compact design and small footprint are ideal for applications with tight space constraints
  • Durable microfused sensing element
  • Extensive over-range capability
  • Less power consumption
  • Multifunctional miniature force sensor
  • Multiple load ranges
  • Offers design flexibility and simplicity with options for mV, amplified, and digital outputs
  • Robust stainless steel enclosure
  • Selectable I2C digital interface

Applications

  • Analog and digital scales
  • Battery powered devices
  • Fitness and exercise equipment
  • Manufacturing equipment
  • Medical infusion pumps
  • Payload weighing
  • Power tools
  • Robotics
  • Surgical and dental tools

Technical Specifications

Parameters Values
Maximum operating current 3mA
Insulation resistance @250VDC 50MΩ
Bandwidth 1kHz
Input resistance range  2.4kΩ to 3.6kΩ
Ingress protection IP43
Maximum ESD 4kV

Video

This TTI Tech Specs video for TE Sensor Solutions FX29 Force Compression Load Cells features Microfused technology that provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V.

See video transcript below

Video Transcript

Engineers like to measure everything and then argue about whether or not the measurement is right. It’s what we do. TE Sensor Solutions FX29 Force Compression Load Cells make sure you get the right measurement, with a stainless-steel enclosure and a rugged microfused sensing element that enables ±0.8% span and repeatability for highly accurate force measurement in a multitude of applications, including weighing scales, robotic systems, and even surgical tools. The FX29 is available with ranges from 50N to 1000N and high over-range capabilities. They can operate from 1V to 6V and consume just 3mA of current, making them highly adaptable for any application. The sensors offer a ratiometric millivolt or amplified analog output or an optional I2C digital bus, which makes reading data far easier.

View more TE Sensor Solutions videos and resources