TE Sensor Solutions 830M1 Triaxial Accelerometers

TE Sensor Solutions 830M1 Triaxial Accelerometers are board-mountable piezoelectric sensors designed for embedded condition monitoring and preventive maintenance. The 830M1 triaxial accelerometers offer dynamic ranges from ±25g to ±2000g and a flat frequency response up to >15kHz in all three axes. These accelerometers feature three independent piezo-ceramic crystals in shear mode, low-power electronics, and a hermetically sealed LCC package. 830M1 accelerometers operate within a temperature range from -40° to +125°C and support amplified signal output of ±1.25V. Typical applications include bearing installations, data loggers, embedded vibration monitoring, impact and shock monitoring, and security monitoring.

Features

  • Affordable triaxial piezoelectric accelerometer
  • Compact PCB footprint
  • Dynamic ranges from ±25g to ±2000g
  • Enhanced resolution, dynamic range, and bandwidth over MEMS devices
  • Features three independent piezo-ceramic crystals in shear mode
  • Housed in a hermetically sealed LCC package
  • Mountable on circuit boards and compatible with reflow soldering
  • Provides amplified ±1.25V signal output

Applications

  • Bearing installations
  • Data loggers
  • Embedded vibration monitoring
  • Impact and shock Monitoring
  • Machine health monitoring
  • Predictive maintenance installations
  • Security monitoring