TE Sensor Solutions MS5607-02BA Barometric Pressure Sensor offers fast conversions as quick as 1ms and operates in a temperature range from -40°C to +85°C. The MS5607 02BA sensor features a compact QFN package and supports a supply voltage of 1.8V to 3.6V. This pressure sensor supports both I²C and SPI interfaces up to 20MHz. MS5607 02BA sensor is ideal for mobile devices and various altitude-sensitive applications requiring accurate pressure and temperature data without additional sensors.
TE Sensor Solutions MS5607-02BA Barometric Pressure Sensor
Features
- Ensures excellent long-term stability with factory-calibrated coefficients
- Fast conversion down to 1ms
- High resolution sensor with 20cm altitude resolution
- Internal oscillator eliminates need for external components
- Operating voltage range: 1.8 to 3.6V
- Supports I²C and SPI interfaces up to 20MHz
- Wide operating temperature range: -40°C to +85°C
Applications
- Bike computers
- Dataloggers
- Mobile altimeter or barometer systems
- Mobile phones or GPS
- Variometers