TE Sensor Solutions TE Sensor Solutions Epoxy NTC Thermistor (30k Ohms)

TE Sensor Solutions 44032RC Precision Epoxy NTC Thermistor features a 30000Ω resistance at 25°C, interchangeable within ±0.1°C from 0°C to 70°C. These  thermistors feature a pressed disk ceramic sensor, thermally conductive epoxy coating, and a maximum diameter of 0.095″ (2.4 mm). The leads are 32 AWG, 3″ (7.6 cm) long, silver-plated copper, and it is RoHS compliant. Ideal for high-range temperature applications, tight tolerance instrumentation, and sensing small temperature changes in non-condensing moisture environments.

Features

  • 30,000 Ohm Resistance @ 25°C
  • Interchangeability
  • Good Long Term Stability
  • High Sensitivity
  • Thermally Conductive Epoxy Coating
  • RoHS Compliance

Applications

  • High-range Temperature Applications
  • Tight Tolerance Instrumentation
  • General Applications Requiring Stability
  • Applications Requiring Sensing Small Changes in Temperature
  • Non-condensing Moisture Environments
  • Allows use in Applications World-wide