TE Sensor Solutions M5600 and U5600 Wireless Pressure Sensors

TE Sensor Solutions M5600 and U5600 Wireless Pressure Sensors are housed in stainless steel and polycarbonate. These 24-bit ADC digital output wireless transducers eliminate the need for hard wiring, enabling remote process control and monitoring through Bluetooth 4.0. The M5600 and U5600 sensors operate within a temperature range from -20°C to +85°C and are compatible with iOS, Android, and Windows XP/7+ systems. Typical applications include HVAC systems, off-road vehicles, refrigeration systems, and agricultural equipment.

Features

  • 10V/m EMI protection
  • 24-bit digital ADC output using I2C protocol
  • Bluetooth 4.0 connectivity
  • CE compliant with multiple pressure port options
  • Certified for heavy industrial CE standards
  • Compact, battery-powered (CR2050 or CR2032)
  • Compatible with iOS, Android, and Windows XP/7+ systems
  • Enclosure made of stainless steel and polycarbonate
  • FCC certified
  • Improved pressure measurement accuracy
  • Operating temperature range: -20°C to +85°C
  • Optional stainless steel snubber available
  • Weatherproof with IP66/IP67 rating

Applications

  • Advanced HVAC systems
  • Agriculture equipment
  • Automotive test stands
  • Energy generation and management
  • Hydraulic/pneumatic systems
  • Industrial process control and monitoring
  • Off-road vehicles
  • Pool/spa pump monitoring
  • Pumps and compressors
  • Refrigeration systems