TE Sensor Solutions MSP100 Pressure Transducers

TE Sensor Solutions MSP100 pressure transducer provides stainless steel media compatibility in a low cost, small profile solution. This sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an o-ring seal. The device is available in both analog and 14-bit digital output with a port material of either 316L SS or 17-4PH. Additional custom port options available to meet your application needs. The small size vs. performance and media compatibility are provided through solid-state technology.

Features

  • Single Piece Construction; No Welds, No Oil
  • 100% Stainless Steel Isolation for Harsh Chemical Measurement
  • Low Cost
  • 14-Bit Digital Output or Analog

Applications

  • Beverage Dispensing Systems
  • Water Pressure or Flow Monitor
  • Medical Equipment
  • Industrial Equipment/Hydraulics
  • Tank Level Measurement
  • Manifold Pressure