TE Sensor Solutions M5800 Pressure Transducers

TE Sensor Solutions M5800 Pressure Transducers feature a variety of pressure ports and customizable electrical configurations, along with an optional stainless-steel snubber. The M5800 pressure transducers are CE compliant, weatherproof with an IP67 rating, and provide continuous pressure display with zero setting. These pressure transducers operate within a temperature range from -40°C to +85°C and ensure high accuracy with ±0.25% within the compensation temperature. Typical applications include food and beverage systems, hydraulic/pneumatic systems, pharmaceutical and medical systems, and pumps and compressors.

Features

  • Available in gage and compound options
  • CE compliant and IP67 rated for weatherproofing
  • Compact design for versatile applications
  • Continuous pressure display with zero setting feature
  • Input reverse polarity protection
  • Multiple pressure port and customizable electrical configurations
  • Optional stainless steel snubber available
  • Output short circuit protection

Applications

  • Food and beverage systems
  • Hydraulic/pneumatic systems
  • Pharmaceutical and medical systems
  • Pumps and compressors