The Model 820M1 is a low cost, board mountable accelerometer designed for embedded condition monitoring and predictive maintenance applications. The piezo-electric accelerometer is available in ranges from ±25g to ±100g and features a flat frequency response up to >6kHz. Featuring stable piezo-ceramic crystals in shear mode, the accelerometer incorporates an amplified ±1.25V output with optimum measurement resolution.
TE Sensor Solutions Piezoelectric Accelerometer
Features
- Amplified ±1.25V Signal Output
- 2.8 to 5.5Vdc Excitation Voltage
- Hermetically Sealed
- Piezo-Ceramic Shear Design
- -40° to +125°C Operating Range
Applications
- Machine Health Monitoring
- Preventive Maintenance Installations
- Embedded Vibration Monitoring
- Impact & Shock Monitoring