TE Sensor Solutions FC22 Compression Load Cell Sensors

TE Sensor Solutions FC22 Compression Load Cell Sensors use MEAS’ Microfused technology, integrating silicon piezoresistive strain gauges with high-temperature glass onto a stainless-steel substrate for enhanced performance. The Microfused technology replaces age-sensitive organic epoxies in traditional load cell designs, ensuring superior long-term span and zero stability. The FC22 sensors exhibit high reliability, rapid response time, reverse polarity protection, and an input resistance of 3kΩ. These load cell sensors are typically used in contact sensing, exercise machines, and household appliances.

Features

  • Compact and straightforward installation
  • Compact dimensions
  • Conforms to CE compliance
  • Extended cycle life expectancy
  • Interchangeable modular design
  • Low off-center error sensitivity
  • Minimal deflection under load
  • Minimal noise emission
  • Pressure ranges spanning from 10lbf to 100lbf
  • Protection against reverse polarity
  • Reliable operational performance
  • Robust with exceptional over-range resilience
  • Swift response time

Applications

  • Contact sensing
  • Exercise machines
  • Household appliances
  • Load and compression sensing
  • Medical infusion pumps
  • Pumps
  • Robotics end-effectors
  • Variable force control
  • Weighing