From Transportation to Industrial, Molex Keeps You Fully Connected
Molex antennas enable fast and easy integration with the frequencies and protocols you need for connected Wi-Fi, Bluetooth, Zigbee and WLAN devices. Molex’s ultra-thin ceramic and LDS/MID Antennas deliver embedded internet and data connectivity. Compact Low-Power Wide Area Network (LPWAN) antennas give you access to IoT device frequencies with protocols such as LoRa, SigFox and ZWave. Molex also supplies custom internal antennas for the latest mobile phone designs – either as a separate component or as an integrated module.
From concept to completion, Molex ready-to-use RF antennas are compact, high performing and available in multiple form factors for all standard antenna protocols and frequencies. Antennas transmit radio frequency signals into free space and are very sensitive to several elements of their surrounding environment, which can affect transmission distance. Therefore, for an optimal experience and to meet the required specifications, there are many antenna selection factors.
TTI stocks a broad and deep inventory of Molex antennas for IoT connectivity. Explore the full range of options and watch the video below to learn more.
High-Accuracy
Stacked Patch GNSS
Antennas
Ceramic GNSS
Antennas
Cellular Flexible
Antennas
GPS/Wi-Fi Flexible
Antenna (2.4/5 GHz)
Wi-Fi Flexible
Antenna with Balanced
Transmission
LTE/GPS Combo
Flexible Antenna
2.4/5GHz Balanced
Flex and PCB
Antennas
LPWAN Antennas
Rectangular Near Field
Communication (NFC)
Antenna
2.4 and 2.4, 5 GHz
Ceramic and MID Chip
Antennas
2.4GHz/5GHz
Wi-Fi Antenna
Cellular 790-2700MHz
Ceramic Antenna
ISM Standalone
Antennas
RHCP and Helix SMT
GPS MID Antennas
4G Cellular Antennas
2.4 5GHz Ceramic
Monopole Antenna
2.4GHz / 5GHz MID
Chip Antenna
Wi-Fi/Bluetooth
External Antennas,
Mini-Link Tri-Band
On-Metal Wi-Fi
Antenna
LoRa External
Antennas
GNSS External
Antenna
LTE/GPS 2-in-1
External Antennas
LTE/5G Cellular
External Antennas
2.4, 5 GHz
Wi-Fi/Bluetooth
External Antennas
ISM/DSRC External
Antennas
3-in-1 (4G/Wi-Fi/GPS)
External Antennas