Molex 2.4/5GHz Balanced Flex and PCB Antennas with MHF connectors are designed for fast and easy integration into wi-fi devices. These antennas include side and center-fed cables that enable balanced RF transmission independent of cable length variations. The balanced flex and PCB antennas have cable length ranging from 50mm to 300mm. These antennas feature UFL-type connectors, poly-flexible antennas, and double-sided adhesiveness on the antenna reverse. The balanced flex and PCB antennas have an impedance of 50Ω and a peak gain of up to 4dBi. These devices are commonly used in Wi-Fi, IoT devices, and wireless communication systems.
Molex 2.4/5GHz Balanced Flex and PCB Antennas
Features
- 6 micro-coaxial cable
- Cable length ranges from 50mm to 300mm
- Design flexibility
- Double-sided adhesive on the antenna reverse
- Operates at both 2.4GHz and 5GHz frequency range
- Poly-flexible antenna
- UFL-type connector
Applications
- Connected vehicle
- Control and infotainment
- Custom solutions
- Home automation
- Home office
- Home security
- Home streaming entertainment
- Smart meters