Molex Multi-Hub 5-in-1 Antennas

Molex Multi-Hub 5-in-1 Antennas with built-in cellular (LTE, 5G) MIMO x2, Wi-Fi (tri-band) x2, and GPS features make them ideal for diverse and advanced applications. This antenna features an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications. The 5-in-1 antenna comes with an SMA connector that facilitates adjustable cable length and connectors adjustable to FAKRA. This multi-hub 5-in-1 antenna operates over a 698MHz to 960MHz or 1710MHz to 5GHz cellular 5G frequency range. The antenna also features 2.4GHz to 6GHz Wi-Fi and 1575MHz GPS. Typical applications include networking, smart vehicles, and IoT and IT infrastructure.

Features

  • 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO x 2, Wi-Fi (tri-band) x 2, and GPS features
  • Backside adhesive mounting makes it ideal for external applications
  • Compact footprint provides space savings
  • IP67-rated and RoHS-compliant
  • Metal surface mount
  • SMA connector facilitates adjustable cable length and connectors adjustable to FAKRA

Applications

  • Commercial vehicles
    • Networking
    • Smart vehicles
    • Specialized vehicles
    • T-boxes
  • Internet of Things (IoT)
    • Advanced industry IoT
    • IoT and IT infrastructure
  • Telecommunications
    •  Infrastructure/networking

Technical Specifications

Parameters Values
Frequency range Cellular 5G 698MHz to 960MHz
 1710MHz to 5GHz
2.4GHz, 5GHz, 6GHz
Wi-Fi
GPS 1575MHz
RF power rating  2W
Impedance  50Ω
Operating temperature range -40°C to +85°C