Molex GNSS External Antennas

Molex GNSS External Antennas provide full-band positioning coverage and supports GPS, GLONASS, BeiDou, and Galileo systems. These antennas feature a magnetic mount, strong plastic housing with IPX7 protection, and low VSWR for reliable signal integrity. The design includes a low noise figure, high gain, and robust construction for outdoor environments. These devices offer an impedance of 50Ω, a return loss of less than -10dB, and an operating temperature range from -40°C to +85°C. The GNSS antennas are used in automotive systems, commercial vehicles, smart transportation, and industrial applications.

Features

  • External use suitability
  • Full-band GNSS coverage
  • Less than 2 VSWR
  • Low noise figure with high gain
  • Magnetic mount design
  • SMA connector compatibility
  • Strong plastic housing with IPX7 rating
  • Supports GPS, GLONASS, BeiDou, and Galileo bands

Applications

  • Automotive devices
  • Commercial vehicles
  • Connected consumers
  • Connected mobility
  • Emergency response systems
  • Industrial equipment
  • IoT
  • Maritime port technology systems
  • Navigation devices
  • Networking
  • Smart transportation
  • Surveying and mapping systems