Molex LTE/5G Cellular External Antennas are designed for 2G/3G/4G/5G modules and devices. The antennas have a hinged type design that offers excellent coverage and reliability with high efficiency and peak gain. The series offers design flexibility with connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options. LTE/5G Cellular Antennas are available in both black/white and male/female and are ideal for various wireless and networking applications.
Molex LTE/5G Cellular External Antennas
Features
- Antenna connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options
- High efficiency and peak gain for all major cellular bands
- Hinge joint for 90º rotation on the vertical plane and SMA-J connector for 180º rotation on the horizontal plane
- Multi-protocol solution supports GSM, CDMA, UMTS, LTE, 5G NR, and other cellular bands
Applications
- Commercial vehicles:
- Networking
- Networking
- Connected home:
- Entertainment
- Energy and utilities
- Home automation
- Home streaming
- Security and surveillance
- Smart appliances
- Entertainment
- IoT:
- Wireless solutions
- Telecommunications/Networking