Molex 146175 series Molded Interconnect Device (MID) chip antenna requires no ground-place clearance and features a frequency of 2.4GHz / 5GHz. This Wi-Fi(r)-ready Molex MID chip antenna enables wireless device makers to achieve cost-effective designs with higher levels of product integration and fewer components. The gold over nickel traces on the Molex 146175 MID antenna act as transducers that convert unguided electromagnetic waves to guided electromagnetic waves and vice versa. The Laser Direct Structuring (LDS) formed circuitry yields high, consistent RF performance. And the MID housing withstands high reflow temperatures during assembly processing.
Molex 146175 Series 2.4GHz / 5GHz MID Chip Antenna
Features
- Frequency Bands
- 2400 to 2483.5MHz
- 5150 to 5850MHz
- 2W RF power
- -40 to +125°C operating temperature range
- 5.00mm (length) by 3.00mm (width) by 4.00mm (height) dimensions
- (Dummy) Fixing Pads
- Firmly anchors antenna housing onto SMT pad of PCB
- Grounding Pad
- Provides electrical grounding of antenna onto the application PCB
- Feeding Pad
- Connects to the radio transceiver via a 50Ω transmission line on the PCB
- Electrical signals from transmission line are fed through this pad on the PCB
- Laser Direct Structuring (LDS) Formed Circuitry
- Yields high, consistent RF performance leveraging the excellent laser structuring precision, speed, accuracy, and repeatability of LDS technology
- Pick-and-Place Feature
- Speeds up automated placement of antenna during assembly
- Halogen-Free (MID) Housing
- Environmentally sustainable housing material withstands high reflow temperatures during assembly processing
- Gold (Au) over Nickel (Ni) Traces
- Acts as transducers that convert unguided electromagnetic waves to guided electromagnetic waves and vice versa
Applications
- Telecommunication
- Wi-Fi(r) and Bluetooth(r) devices
- Wireless LANs (WLAN)
- IEEE 802.11b/g/n devices
- Headsets, Tablet PCs
- Internet of Things (IoT) devices
- Industrial
- Machine-to-machine (M2M) communications
- Smart meters
- Lighting controls
- ZigBee(r) IEEE 802.15.4 devices
- Consumer
- Small Office Home Office (SOHO) networks
- Smartphones and wearable devices