Molex 204281 Series 2.4GHz/5GHz Wi-Fi Antennas

Molex 204281 Series 2.4/5 GHz Wi-Fi Antennas support dual-band wireless communication for various applications. These antennas provide reliable connectivity with high efficiency and optimized RF performance. The compact design allows easy integration into space-constrained devices. These components operate within a frequency range of 2.4GHz to 5GHz and maintain efficiency above 70%. The 204281 series antennas are used in smart home systems, networking, telecommunications, IoT devices, and wireless infrastructure.

Features

  • 2.4/5GHz frequency range
  • 50Ω impedance
  • 70% efficiency
  • Compact design
  • High RF performance
  • Linear polarization
  • Surface-mount configuration

Applications

  • IoT devices
  • Networking
  • Smart home systems
  • Telecommunications
  • Wireless infrastructure