The current selection of Molex standard antennas are designed for M2M communication over the ISM (industrial, scientific and medical) bands and cellular bands (including GSM850, GSM900, GSM1800, GSM1900, UMTS [3G] band-1 and LTE band-7), as well as applications running Wi-Fi and mobile TV (DVB-H and CMMB).
Molex Wi-Fi Flexible Antenna with Balanced Transmission
Features
- Balanced antenna with ground-plane independent design
- High radiation efficiency with 34.90 by 9.00 mm strip antenna
- Poly-flexible, double-sided adhesive tape on antenna
- Coaxial cable to center-fed antenna attachment with over 18.0N of pull force
- Wide selection of micro-coaxial cable lengths from 50 to 300mm
Applications
- Telecommunications/Networking
- Wi-Fi devices
- Wireless LAN (WLAN)
- IEEE 802.11b/g/n devices
- Industrial applications
- Machine to machine (M2M) communication
- Smartmeters
- 2.4GHz §ZigBee IEEE 802.15.4 devices
- 2.4 GHz and 5 GHz Industrial, Scientific and Medical (ISM) band systems and wireless devices
- Consumer Electronics (CE) Applications
- Cameras
- Mobile gaming devices
- Personal navigation devices
- Wireless internet TV and audio devices
- Medical
- Telemedicine and telehealth device
- Automotive applications
- ‡Bluetooth devices
- Infotainment devices
- Mobile hotspots